
The TW-10-04-S-D-332-098 is a 20-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The board stacker is suitable for use in applications where high-density connectivity is required.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.62mm |
| Mating Length | 3.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |