
This 20-contact rectangular connector features a bronze contact material with gold plating, a 2mm pitch, and a through hole mount. The connector has a lead length of 15.1mm and is compliant with RoHS regulations. It is available from Samtec, part number TW-10-05-L-D-120-100.
Sign in to ask questions about the Samtec TW-10-05-L-D-120-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-05-L-D-120-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-05-L-D-120-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.