This Samtec TW-10-06-L-S-430-100 connector features 10 male contacts with a gold plating, made of bronze, and a 2mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a lead length of 17.1mm and is suitable for general applications.
Samtec TW-10-06-L-S-430-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-06-L-S-430-100 to view detailed technical specifications.
No datasheet is available for this part.