
The TW-10-06-S-D-445-090 is a board stacker connector from Samtec. It is a 20-contact HDR connector with a 2-row configuration and a terminal pitch of 2mm. The connector is designed for through-hole mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The connector measures 14.81mm in height and has a mating length of 3.52mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.81mm |
| Mating Length | 3.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |