
This 20-position 2-row straight header from Samtec features a bronze contact material with gold plating and a maximum operating temperature of 125°C. The header is designed for surface mount applications and has a pitch of 2mm. It is available in a rail or tube packaging format and is compliant with RoHS regulations. The header has a maximum current rating of 3A and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec TW-10-07-G-D-573-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-07-G-D-573-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.