This rectangular connector features 20 male contacts with a bronze material and gold plating. The contacts have a lead length of 21.1mm and are mounted through a hole. The connector is RoHS compliant and has a termination of solder. It is available from Samtec with part number TW-10-08-L-D-500-100.
Sign in to ask questions about the Samtec TW-10-08-L-D-500-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-08-L-D-500-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-08-L-D-500-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
