This 20-contact rectangular connector features a bronze contact material with gold plating, a 2mm pitch, and a lead length of 21.1mm. It is designed for through hole mounting and is compliant with RoHS regulations. The connector is manufactured by Samtec and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |