
The Samtec TW-10-09-G-D-190-100 is a board stacker connector with 20 HDR contacts, arranged in a 2-row configuration and a 2mm terminal pitch. It features solder termination and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C. It is suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.06mm |
| Mating Length | 4.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |