
The TW-10-09-S-D-215-095 is a 20-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. This board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2 amps per contact. The TW-10-09-S-D-215-095 is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.18mm |
| Mating Length | 3.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |