The Samtec TW-10-09-S-D-225-SM-LC-M-TR is a 20-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features solder termination and is designed for surface mount applications. The component operates within a temperature range of -55 to 125°C. The board stacker has a height of 9.86mm and a mating length of 4.15mm.
Sign in to ask questions about the Samtec TW-10-09-S-D-225-SM-LC-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-09-S-D-225-SM-LC-M-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 4.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-09-S-D-225-SM-LC-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.