The Samtec TW-10-09-S-D-227-SM-A-M-TR is a 20-contact board stacker with a 2-row HDR configuration and solder termination. It has a terminal pitch of 2 and a maximum current rating of 4.9 amps per contact. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The board stacker has a height of 9.86mm and a mating length of 4.1mm.
Samtec TW-10-09-S-D-227-SM-A-M-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 4.1mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-09-S-D-227-SM-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.