
The TW-10-09-S-D-250-100 is a board stacker connector with a HDR gender, 20 contacts, and a 2-row configuration. It features a terminal pitch of 2mm and a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 5.2A per contact. It is designed for through-hole mounting and has a height of 9.06mm and a mating length of 2.71mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.06mm |
| Mating Length | 2.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |