Conn Board Stacker HDR 10 POS 2mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |