
The TW-10-09-T-S-260-SM-P-TR is a board stacker connector with a HDR gender and 10 contacts. It features a 2mm terminal pitch and a straight body orientation. This surface mount connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 4.9 amps per contact. The connector is terminated through soldering and has a mating length of 3.26mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-10-09-T-S-260-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 3.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-09-T-S-260-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.