This 10-contact male connector features a through-hole mount and 2mm pitch. It is plated with gold and compliant with RoHS regulations. The connector is packaged in bulk and not radiation hardened.
Sign in to ask questions about the Samtec TW-10-12-G-S-500-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-12-G-S-500-080 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-12-G-S-500-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.