This Samtec connector features 10 male bronze contacts with gold plating, a 2mm pitch, and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a lead length of 28.2mm and is not radiation hardened.
Samtec TW-10-12-L-S-630-280 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-12-L-S-630-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.