This 11-contact connector features a gold-plated contact plating and a through-hole mount. It is available in bulk packaging with a 2mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TW-11-01-G-S-120-153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-11-01-G-S-120-153 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-11-01-G-S-120-153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.