The TW-11-02-L-S-190-100 is a board-to-board connector designed for stacking applications. It features 11 HDR contacts with a 2mm pitch and a single row configuration. The connector is terminated through soldering and is suitable for use in temperatures ranging from -55°C to 125°C. The board stacker has a straight body orientation and a height of 7.06mm, with a mating length of 2.24mm. It is rated for a maximum current of 5.2A per contact.
Samtec TW-11-02-L-S-190-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.06mm |
| Mating Length | 2.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-11-02-L-S-190-100 to view detailed technical specifications.
No datasheet is available for this part.