The TW-11-03-G-S-236-150-003 is a 11-contact through-hole connector with gold plating and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a male gender and is suitable for solder termination. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-11-03-G-S-236-150-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-11-03-G-S-236-150-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.