
The TW-11-03-G-S-335-090 is a board-to-board connector designed for stacking applications. It features 11 HDR contacts with a 2mm pitch and a single row configuration. The connector is terminated through soldering and is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and has a maximum current rating of 5.2A per contact.
Samtec TW-11-03-G-S-335-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.31mm |
| Mating Length | 2.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-11-03-G-S-335-090 to view detailed technical specifications.
No datasheet is available for this part.