Conn Board Stacker HDR 22 POS 2mm Solder ST SMD
Samtec TW-11-04-G-D-340-SM-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-11-04-G-D-340-SM-LC to view detailed technical specifications.
No datasheet is available for this part.