
This 11-contact male header features a bronze contact material with gold plating, suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. The 2mm pitch and 14.1mm lead length provide a compact and reliable connection solution.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |