
The TW-11-04-T-S-350-070 is a board-to-board connector designed for stacking applications. It features 11 HDR contacts with a 2mm pitch and a single row configuration. The connector is solder terminated and suitable for through-hole mounting. The operating temperature range is -55°C to 105°C. The connector is rated for a maximum current of 5.2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.33mm |
| Mating Length | 3.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |