This Samtec TW-11-07-T-D-470-140 header features 22 male contacts with a bronze material and tin plating. It has a 2mm pitch and is designed for through-hole mounting. The header is RoHS compliant and has a lead length of 19.1mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-11-07-T-D-470-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-11-07-T-D-470-140 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-11-07-T-D-470-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.