
This Samtec TW-11-09-LM-6-185-120 connector features 66 bronze contacts with gold plating, housed in a black 22mm long, 12mm deep, straight-through design. It is rated for 3A and operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is RoHS compliant.
Samtec TW-11-09-LM-6-185-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 66 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-11-09-LM-6-185-120 to view detailed technical specifications.
No datasheet is available for this part.
