
This 11-contact male header features a bronze contact material with tin plating, suitable for applications with a maximum operating temperature of 105°C. It has a lead length of 28.2mm and a pitch of 2mm, making it suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-11-12-T-S-875-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 28.2mm |
| Length | 22mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.