This 24-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating. The header is RoHS compliant and suitable for solder termination. It is available from Samtec under the part number TW-12-02-L-D-120-170.
Samtec TW-12-02-L-D-120-170 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.