This 24-contact rectangular connector features a 2mm pitch and 11.9mm lead length, with a termination of solder. The contact material is bronze and is plated with gold. The connector is RoHS compliant and suitable for use in a variety of applications.
Samtec TW-12-03-L-D-467-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.