
This 24-position shrouded header features 24 contacts arranged in 2 rows with a straight orientation. The housing is black in color and has a gold plating, while the contacts are made of bronze. The header has a pitch of 2mm and is available in rail or tube packaging. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Samtec TW-12-03-S-D-340-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-03-S-D-340-SM to view detailed technical specifications.
No datasheet is available for this part.