
This 24-contact shrouded header features a 2mm pitch and 2 rows of contacts. The contacts are made of bronze with a tin plating. The header is designed for surface mount applications and is RoHS compliant. The lead length is 11.9mm, and the termination is through solder. It is suitable for use in a variety of electronic applications.
Samtec TW-12-03-T-D-467-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.