The Samtec TW-12-05-T-S-370-100 is a board stacker with 12 HDR contacts, a 2mm terminal pitch, and a single row configuration. It features a straight body orientation and is designed for through hole mounting. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2A per contact. The board stacker measures 12.56mm in height and has a mating length of 3.17mm.
Samtec TW-12-05-T-S-370-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.56mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-12-05-T-S-370-100 to view detailed technical specifications.
No datasheet is available for this part.