The TW-12-06-G-S-605-SM is a 12-contact header connector with a 2mm terminal pitch, designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.9 amps per contact. The connector is a board stacker type with a straight body orientation and a shrouded design. It is suitable for use in high-reliability applications, including those that require AEC-Q100 compliance.
Samtec TW-12-06-G-S-605-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 0.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-12-06-G-S-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.