
The TW-12-07-S-S-450-185 is a board stacker connector from Samtec, featuring 12 HDR contacts with a 2mm pitch and 1 row. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a height of 14.4mm and a mating length of 2.98mm, with a maximum current rating of 5.2A per contact.
Samtec TW-12-07-S-S-450-185 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.4mm |
| Mating Length | 2.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.