
This 24-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin-matte plating. The header is RoHS compliant and suitable for solder termination. It is available from Samtec, part number TW-12-07-T-D-525-090.
Sign in to ask questions about the Samtec TW-12-07-T-D-525-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-12-07-T-D-525-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-07-T-D-525-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.