
The Samtec TW-12-10-T-S-381-110 is a 12-contact HDR board stacker with a terminal pitch of 2mm. It features a straight body orientation and is designed for through-hole mounting. This component operates within a temperature range of -55 to 105°C and has a maximum current rating of 5.2 amps per contact. The stacker has a height of 12.8mm and a mating length of 3.14mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.8mm |
| Mating Length | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |