
This 26-contact shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating, ensuring reliable connections. The header is RoHS compliant and suitable for a variety of applications. The shrouded design provides additional protection and stability, making it ideal for use in harsh environments.
Samtec TW-13-03-L-D-340-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-13-03-L-D-340-090 to view detailed technical specifications.
No datasheet is available for this part.