
This 13-contact shrouded header features a through hole mount and 13.6mm lead length. The contact material is bronze with a tin plating. It is RoHS compliant and suitable for solder termination. The header is designed for use in board-to-board and mezzanine applications.
Samtec TW-13-03-T-S-235-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-13-03-T-S-235-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.