Conn Board Stacker HDR 39 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-13-05-G-T-240-165 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Rows | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-13-05-G-T-240-165 to view detailed technical specifications.
No datasheet is available for this part.