This 52-contact, 4-row through-hole connector features gold plating for reliable electrical connections. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications. The termination type is solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |