This Samtec connector features 28 bronze contacts with gold plating, arranged in 2 rows with a 2mm pitch. It has a straight orientation and is available in rail or tube packaging. The connector is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It can be terminated using solder.
Samtec TW-14-06-G-D-450-SM-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
