The TW-14-07-S-D-451-150 is a board stacker connector with 28 HDR contacts, arranged in 2 rows with a 2mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The TW-14-07-S-D-451-150 is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec TW-14-07-S-D-451-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 15.29mm |
| Mating Length | 3.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-14-07-S-D-451-150 to view detailed technical specifications.
No datasheet is available for this part.