Conn Board Stacker HDR 56 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-14-09-S-Q-160-145 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 56 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-14-09-S-Q-160-145 to view detailed technical specifications.
No datasheet is available for this part.