
This 30mm 2-row surface mount board stacker features a HDR gender and 30 contacts. It has a termination method of solder and a maximum current rating of 4.9 amps per contact. Operating temperature range is -55 to 125 degrees Celsius.
Samtec TW-15-02-G-D-190-SM-A-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 6.86 |
| Product Height (mm) | 7.85 |
| Length Tolerance (mm) | ±0.25 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.9/ContactA |
| Mating Length | 3.03mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-15-02-G-D-190-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.