
This 15-contact male header features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the Samtec TW-15-04-L-S-220-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-15-04-L-S-220-140 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-04-L-S-220-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.