
This 15-contact through-hole header features a gold-plated contact material and a 2mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a lead length of 14.1mm. It is suitable for use in applications where a through-hole connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |