
This Samtec header features 15 bronze contacts with gold plating, arranged in a single row with a 2mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. The contacts are terminated with solder and have a lead length of 15.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-15-05-L-S-310-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-05-L-S-310-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.