This 60-contact rectangular connector features a 4-row configuration with a 2mm pitch. It is designed for through hole mounting and has a lead length of 17.1mm. The contact material is bronze with a gold plating. The connector is RoHS compliant and suitable for solder termination.
Samtec TW-15-06-L-Q-275-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.