
This 30-contact rectangular connector features a 2mm pitch and 17.3mm lead length, with contacts made of bronze and plated with gold. It is RoHS compliant and suitable for solder termination. The connector is designed for general use and is available from Samtec.
Samtec TW-15-07-L-D-587-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.3mm |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-07-L-D-587-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.