
The TW-15-08-G-D-585-120 is a 30-contact HDR board stacker from Samtec, designed for high-density interconnect applications. It features a straight body orientation and a termination method of solder. The stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The component measures 18.06mm in height and has a mating length of 3.21mm.
Checking distributor stock and pricing after the page loads.
Samtec TW-15-08-G-D-585-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 18.06mm |
| Mating Length | 3.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |