This rectangular connector features 30 male contacts with a gold plating and bronze material, arranged in a 2mm pitch, 2-row configuration. The connector has a lead length of 11.6mm and is terminated with solder. It is compliant with RoHS regulations and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |